- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5319-3.0YML-TR
MIC5319-3.0YML-TR
Microchip Technology
LDO Regulator Pos 3V 0.5A 6-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3V 0.5A 6-Pin DFN EP T/R
Search Keywords: MIC531930YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5319-3.0YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Function:LDO8385
-
Junction to Case:458359°C/W
-
Load Regulation:0.18361%(Typ)
-
Accuracy:±1 %
-
Maximum Dropout Voltage @ Current:0.04@50mA,0.4@500mA V
-
Line Regulation:0.048360%/V(Typ)
-
Junction to Ambient:938358°C/W
-
Family:MIC5319
-
Dimension:2 x 2 x 0.858356mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$4.037
1,250
$3.670
2,500
$1.940
3,750
$1.330
5,000 +
$1.310
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments