- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5318YMT-TR
MIC5318YMT-TR
Microchip Technology
LDO Regulator Pos 1.25V to 5.5V 0.3A 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.25V to 5.5V 0.3A 6-Pin TDFN EP T/R
Search Keywords: MIC5318YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5318YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.02(Typ) %
-
Load Regulation:0.2(Typ) %
-
Dimension:1.6 x 1.6 x 0.55(Max) mm
-
Maximum Dropout Voltage @ Current:0.1@150mA,0.2@300mA V
-
Accuracy:±2 %
-
Junction to Ambient:100 °C/W
-
Family:MIC5318
-
Junction to Case:N/A
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$0.2200
1,250
$0.2000
2,500
$0.1500
3,750
$0.1400
5,000 +
$0.1372
Click for Quote
Log in
to unlock special pricing