Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5317-3.0YMT-TZ

LDO Regulator Pos 3V 0.15A 4-Pin TDFN EP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.15A 4-Pin TDFN EP T/R
Search Keywords: MIC531730YMTTZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5317-3.0YMT-TZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Load Regulation:
    25 mV
  • Accuracy:
    ±2 %
  • Function:
    LDO
  • Line Regulation:
    0.02(Typ) %
  • Junction to Ambient:
    240 °C/W
  • Family:
    MIC5317
  • Dimension:
    1 x 1 x 0.55(Max) mm
  • Maximum Dropout Voltage @ Current:
    0.11@50mA,0.31@150mA V
  • Junction to Case:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5317-3.0YMT-TZ RoHS compliant?
Yes, MIC5317-3.0YMT-TZ is RoHS compliant.
What is the lead time for MIC5317-3.0YMT-TZ?
The standard lead time for MIC5317-3.0YMT-TZ is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
47,164 can ship
MOQ for out of Stock Qty:
2500
19 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.140
5,000
$0.105
7,500
$0.098
10,000 +
$0.096
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!