- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5317-2.8YMT-TZ
Microchip Technology
MIC5317-2.8YMT-TZ
LDO Regulator Pos 2.8V 0.15A 4-Pin TDFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.15A 4-Pin TDFN EP T/R
Search Keywords: MIC531728YMTTZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5317-2.8YMT-TZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Function:LDO8385
-
Family:MIC5317
-
Line Regulation:0.028360%(Typ)
-
Accuracy:±2 %
-
Load Regulation:258361mV
-
Dimension:1 x 1 x 0.558356mm(Max)mm
-
Junction to Ambient:2408358°C/W
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.11@50mA,0.31@150mA V
Product Guides
+
Frequently Asked Questions
Is MIC5317-2.8YMT-TZ RoHS compliant?
Yes, MIC5317-2.8YMT-TZ is RoHS compliant.
What is the lead time for MIC5317-2.8YMT-TZ?
The standard lead time for MIC5317-2.8YMT-TZ is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
94,486
can ship
MOQ for out of Stock Qty:
2500
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2,500
$0.140
5,000
$0.105
7,500
$0.098
10,000 +
$0.096
Click for Quote
Log in
to unlock special pricing