- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5317-1.8YD5-TR
Microchip Technology
MIC5317-1.8YD5-TR
LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5317-1.8YD5-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Dropout Voltage @ Current: | 0.135@50mA,0.38@150mA V |
| Accuracy: | ±2 % |
| Family: | MIC5317 |
| Load Regulation: | 258361mV |
| Junction to Ambient: | 2538358°C/W |
| Dimension: | 2.9 x 1.6 x 0.878356mmmm |
| Function: | LDO8385 |
| Line Regulation: | 0.028360%(Typ) |