Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5317-1.2YM5-TR

LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MIC531712YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5317-1.2YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Function: LDO8385
Junction to Ambient: 2538358°C/W
Load Regulation: 258361mV
Dimension: 2.9 x 1.6 x 1.18356mmmm
Maximum Dropout Voltage @ Current: 0.135@50mA,0.38@150mA V
Line Regulation: 0.028360%(Typ)
Family: MIC5317
Accuracy: ±2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5317-1.2YM5-TR RoHS compliant?
Yes, MIC5317-1.2YM5-TR is RoHS compliant.
What is the lead time for MIC5317-1.2YM5-TR?
The standard lead time for MIC5317-1.2YM5-TR is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000 can ship
Minimum Order Quantity:
3000
Order Increment:
3000
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0959
6,000
$0.0946
9,000
$0.0921
12,000
$0.0897
27,000
$0.0886
51,000
$0.0864
102,000
$0.0854
150,000 +
$0.0843
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!