- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5317-1.0YM5-TR
Microchip Technology
MIC5317-1.0YM5-TR
LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R
Search Keywords: MIC531710YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5317-1.0YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Case:N/A
-
Family:MIC5317
-
Maximum Dropout Voltage @ Current:0.135@50mA,0.38@150mA V
-
Accuracy:±2 %
-
Load Regulation:258361mV
-
Junction to Ambient:2538358°C/W
-
Line Regulation:0.028360%(Typ)
-
Function:LDO8385
-
Dimension:2.9 x 1.6 x 1.18356mmmm
Product Guides
+
Frequently Asked Questions
Is MIC5317-1.0YM5-TR RoHS compliant?
Yes, MIC5317-1.0YM5-TR is RoHS compliant.
What is the lead time for MIC5317-1.0YM5-TR?
The standard lead time for MIC5317-1.0YM5-TR is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
30 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
3,000
$0.0959
6,000
$0.0946
9,000
$0.0921
12,000
$0.0897
27,000
$0.0886
51,000
$0.0864
102,000
$0.0854
150,000 +
$0.0843
Click for Quote
Log in
to unlock special pricing