- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5310-MGYML-TR
Microchip Technology
MIC5310-MGYML-TR
LDO Regulator Pos 1.8V2.8V 0.15A/0.15A 8-Pin DFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5310-MGYML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Junction to Case:N/A
-
Dimension:2 x 2 x 0.858356mm(Max)mm
-
Load Regulation:0.58361%(Typ)
-
Family:MIC5310
-
Junction to Ambient:908358°C/W
-
Accuracy:±2 %
-
Line Regulation:0.38360%/V
-
Maximum Dropout Voltage @ Current:0.05@50mA,0.075@100mA,0.1@150mA V
-
Function:LDO8385