- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5309-1.5YMT-TR
MIC5309-1.5YMT-TR
Microchip Technology
LDO Regulator Pos 1.5V 0.3A 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.5V 0.3A 6-Pin TDFN EP T/R
Search Keywords: MIC530915YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5309-1.5YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Load Regulation:0.48361%(Typ)
-
Accuracy:±2 %
-
Junction to Ambient:908358°C/W
-
Line Regulation:0.028360%/V(Typ)
-
Dimension:1.6 x 1.6 x 0.558356mm(Max)mm
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.2@300mA V
-
Function:LDO8385
-
Family:MIC5309
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,250
$2.006
2,500
$1.062
3,750
$0.747
5,000 +
$0.732
Click for Quote
Log in
to unlock special pricing