Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5308-1.8YMT-TR

The MIC5308-1.8YMT-TR is a high-performance, low-dropout (LDO) regulator that provides a fixed 1.8V output at up to 150mA of c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The MIC5308-1.8YMT-TR is a high-performance, low-dropout (LDO) regulator that provides a fixed 1.8V output at up to 150mA of current.
Search Keywords: MIC530818YMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5308-1.8YMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Function:
    LDO
  • Family:
    MIC5308
  • Line Regulation:
    0.02(Typ) %
  • Accuracy:
    ±2 %
  • Load Regulation:
    0.2(Typ) %
  • Dimension:
    1.6 x 1.6 x 0.55(Max) mm
  • Junction to Ambient:
    90 °C/W
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    0.15@150mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5308-1.8YMT-TR RoHS compliant?
Yes, MIC5308-1.8YMT-TR is RoHS compliant.
What is the lead time for MIC5308-1.8YMT-TR?
The standard lead time for MIC5308-1.8YMT-TR is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1250
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.959
1,250
$0.933
2,500
$0.900
3,750
$0.896
5,000 +
$0.810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!