- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5306-3.0YD5-TR
Microchip Technology
MIC5306-3.0YD5-TR
LDO Regulator Pos 3V 0.15A 5-Pin TSOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5306-3.0YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:18361%
-
Line Regulation:0.38360%/V
-
Junction to Case:28359°C/W
-
Function:LDO8385
-
Family:MIC5306
-
Accuracy:±1 %
-
Dimension:2.9 x 1.6 x 0.878356mmmm
-
Junction to Ambient:2358358°C/W
-
Maximum Dropout Voltage @ Current:0.2@150mA V