- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5305YML-TR
MIC5305YML-TR
Microchip Technology
LDO Regulator Pos 1.25V to 5.5V 0.15A 6-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.25V to 5.5V 0.15A 6-Pin DFN EP T/R
Search Keywords: MIC5305YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5305YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Accuracy:±1 %
-
Family:MIC5305
-
Maximum Dropout Voltage @ Current:0.045@50mA,0.11@150mA,0.035@50mA,0.085@150mA V
-
Junction to Ambient:938358°C/W
-
Dimension:2 x 2 x 0.858356mm(Max)mm
-
Load Regulation:0.18361%(Typ)
-
Line Regulation:0.028360%/V(Typ)
-
Function:LDO8385
-
Junction to Case:28359°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Ships today, if you order in
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
500
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$0.3559
1,000
$0.3536
2,500
$0.3450
5,000
$0.3430
10,000
$0.3391
15,000
$0.3382
25,000
$0.3372
50,000 +
$0.3354
Click for Quote
Log in
to unlock special pricing