Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5305-3.3YD5-TR

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC530533YD5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5305-3.3YD5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Junction to Ambient: 235 °C/W
Maximum Dropout Voltage @ Current: 0.045@50mA,0.11@150mA,0.035@50mA,0.085@150mA V
Family: MIC5305
Function: LDO
Accuracy: ±1 %
Dimension: 2.9 x 1.6 x 0.87 mm
Load Regulation: 0.1(Typ) %
Line Regulation: 0.02(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5305-3.3YD5-TR RoHS compliant?
Yes, MIC5305-3.3YD5-TR is RoHS compliant.
What is the lead time for MIC5305-3.3YD5-TR?
The standard lead time for MIC5305-3.3YD5-TR is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
1000
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3425
3,000
$0.3247
6,000
$0.3165
9,000
$0.3157
12,000
$0.3086
15,000
$0.3079
27,000
$0.3049
51,000 +
$0.3012
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!