- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5305-2.8YMT-TR
MIC5305-2.8YMT-TR
Microchip Technology
LDO Regulator Pos 2.8V 0.15A 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.15A 6-Pin TDFN EP T/R
Search Keywords: MIC530528YMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5305-2.8YMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC5305
-
Maximum Dropout Voltage @ Current:N/A
-
Accuracy:±1 %
-
Junction to Ambient:938358°C/W
-
Function:LDO8385
-
Line Regulation:0.028360%/V(Typ)
-
Dimension:2 x 2 x 0.558356mm(Max)mm
-
Load Regulation:0.18361%(Typ)
-
Junction to Case:28359°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
1250
31 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$0.8008
1,250
$0.7280
2,500
$0.4480
3,750
$0.3547
5,000 +
$0.3476
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments