- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5301YMT-TR
Microchip Technology
MIC5301YMT-TR
LDO Regulator Pos 1.25V to 5.5V 0.15A 6-Pin TDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5301YMT-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Family: | MIC5301 |
| Junction to Ambient: | 100 °C/W |
| Line Regulation: | 0.3 %/V |
| Maximum Dropout Voltage @ Current: | 0.075@100mA,0.1@150mA V |
| Dimension: | 1.6 x 1.6 x 0.55(Max) mm |
| Load Regulation: | 0.15(Typ) % |
| Function: | LDO |
| Accuracy: | ±2 % |