- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5295-3.3YD
MIC5295-3.3YD
Microchip Technology
LDO Regulator Pos 3.3V 0.15A 6-Pin(5+Tab) DPAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.15A 6-Pin(5+Tab) DPAK Tube
Search Keywords: MIC529533YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5295-3.3YD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Function:LDO8385
-
Accuracy:±1 %
-
Family:MIC5295
-
Junction to Case:N/A
-
Dimension:6.68356mm(Max) x 6.2(Max) x 2.39(Max)mm
-
Junction to Ambient:508358°C/W
-
Line Regulation:0.048360%(Typ)
-
Load Regulation:18361%
-
Maximum Dropout Voltage @ Current:0.4@50mA,0.45@100mA,0.5@150mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
80
Order Increment:
80
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$1.0846
80
$0.9860
320
$0.9450
560
$0.9320
1,040
$0.8960
2,560
$0.8520
5,040
$0.8500
7,520
$0.8410
10,000 +
$0.8390
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments