- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5283YML-TR
MIC5283YML-TR
Microchip Technology
LDO Regulator Pos 1.22V to 5.5V 0.15A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.22V to 5.5V 0.15A 8-Pin DFN EP T/R
Search Keywords: MIC5283YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5283YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Line Regulation:0.04(Typ) %/V
-
Junction to Ambient:60 °C/W
-
Accuracy:±3 %
-
Dimension:3 x 3 x 0.85(Max) mm
-
Function:LDO
-
Family:MIC5283
-
Junction to Case:N/A
-
Load Regulation:N/A
-
Maximum Dropout Voltage @ Current:2.8@150mA V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$4.037
1,250
$3.670
2,500
$1.940
3,750
$1.330
5,000 +
$1.310
Click for Quote
Log in
to unlock special pricing