- Home ›
- All Products›
- Linear Regulator ›
- MIC5283YML-T5
MIC5283YML-T5
Microchip Technology
LDO Regulator Pos 1.22V to 5.5V 0.15A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.22V to 5.5V 0.15A 8-Pin DFN EP T/R
Search Keywords: MIC5283YMLT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5283YML-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Accuracy:±3 %
-
Junction to Ambient:608358°C/W
-
Maximum Input Voltage:120 V
-
Junction to Case:N/A
-
Load Regulation:N/A
-
Family:MIC5283
-
Line Regulation:0.048360%/V(Typ)
-
Dimension:3 x 3 x 0.858356mm(Max)mm
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:2.8@150mA V
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
7 Weeks
can ship
6/25/26