- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5283YME
MIC5283YME
Microchip Technology
LDO Regulator Pos 1.22V to 5.5V 0.15A 8-Pin SOIC N EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.22V to 5.5V 0.15A 8-Pin SOIC N EP Tube
Search Keywords: MIC5283YME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5283YME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Junction to Ambient:418358°C/W
-
Dimension:4.93 x 3.94 x 1.58356mmmm
-
Family:MIC5283
-
Load Regulation:N/A
-
Junction to Case:N/A
-
Accuracy:±3 %
-
Maximum Dropout Voltage @ Current:2.8@150mA V
-
Line Regulation:0.048360%/V(Typ)
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
95
Order Increment:
95
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$1.672
95
$1.520
190
$1.510
285
$1.460
570
$1.440
1,045
$1.370
2,565
$1.360
5,035
$1.350
7,505 +
$1.340
Click for Quote
Log in
to unlock special pricing
Alternative Packaging