- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5283-3.3YME-TR
Microchip Technology
MIC5283-3.3YME-TR
The MIC5283-3.3YME-TR is a high-performance linear regulator that provides a fixed 3.3V output at up to 150mA from a wide inpu ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5283-3.3YME-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Line Regulation:0.048360%/V(Typ)
-
Maximum Dropout Voltage @ Current:2.8@150mA V
-
Junction to Ambient:418358°C/W
-
Function:LDO8385
-
Family:MIC5283
-
Junction to Case:N/A
-
Accuracy:±3 %
-
Dimension:4.93 x 3.94 x 1.58356mmmm
-
Load Regulation:N/A