Available Replacements
Alternative Packaging
MIC5282YMM MIC5282YMM Microchip Technology
MIC5282YMM

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5282YMM-TR

Standard Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Standard Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP T/R
Search Keywords: MIC5282YMMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5282YMM-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Load Regulation: 0.68361%(Typ)
Function: Standard8385
Line Regulation: 0.048360%/V(Typ)
Dimension: 3 x 3 x 0.928356mmmm
Maximum Dropout Voltage @ Current: 3@50mA V
Accuracy: ±3 %
Family: MIC5282
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5282YMM-TR RoHS compliant?
Yes, MIC5282YMM-TR is RoHS compliant.
What is the lead time for MIC5282YMM-TR?
The standard lead time for MIC5282YMM-TR is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
196 can ship
MOQ for out of Stock Qty:
625
50 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.596
625
$2.360
1,250
$1.460
1,875
$1.150
2,500 +
$1.130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!