- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5282YMME-TR
MIC5282YMME-TR
Microchip Technology
Standard Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Standard Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP EP T/R
Search Keywords: MIC5282YMMETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5282YMME-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:3 x 3 x 0.868356mmmm
-
Junction to Case:N/A
-
Load Regulation:0.68361%(Typ)
-
Line Regulation:0.048360%/V(Typ)
-
Maximum Dropout Voltage @ Current:3@50mA V
-
Family:MIC5282
-
Junction to Ambient:N/A
-
Function:Standard8385
-
Accuracy:±3 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
625
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$4.301
625
$3.910
1,250
$2.070
1,875
$1.460
2,500 +
$1.430
Click for Quote
Log in
to unlock special pricing