Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5282YMME

Standard Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Standard Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP EP Tube
Search Keywords: MIC5282YMME
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5282YMME
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 3 x 3 x 0.868356mmmm
Accuracy: ±3 %
Function: Standard8385
Family: MIC5282
Line Regulation: 0.048360%/V(Typ)
Maximum Dropout Voltage @ Current: 3@50mA V
Load Regulation: 0.68361%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5282YMME RoHS compliant?
Yes, MIC5282YMME is RoHS compliant.
What is the lead time for MIC5282YMME?
The standard lead time for MIC5282YMME is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately Buy all 42 in-stock or the regular minimum order quantity of 100
Stock lot only:
42
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.738
100
$1.580
300
$1.510
500
$1.490
1,000
$1.420
2,500
$1.410
5,000
$1.400
7,500
$1.390
10,000 +
$1.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!