- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5282YMM
Microchip Technology
MIC5282YMM
Standard Regulator Pos 1.27V to 5.5V 0.05A 8-Pin MSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5282YMM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Junction to Case:N/A
-
Load Regulation:0.68361%(Typ)
-
Dimension:3 x 3 x 0.928356mmmm
-
Family:MIC5282
-
Function:Standard8385
-
Maximum Dropout Voltage @ Current:3@50mA V
-
Junction to Ambient:N/A
-
Line Regulation:0.048360%/V(Typ)
-
Accuracy:±3 %