- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5282-5.0YMM-TR
MIC5282-5.0YMM-TR
Microchip Technology
Standard Regulator Pos 5V 0.05A 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Standard Regulator Pos 5V 0.05A 8-Pin MSOP T/R
Search Keywords: MIC528250YMMTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5282-5.0YMM-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Junction to Case:N/A
-
Dimension:3 x 3 x 0.928356mmmm
-
Junction to Ambient:N/A
-
Line Regulation:0.048360%/V(Typ)
-
Maximum Dropout Voltage @ Current:3@50mA V
-
Family:MIC5282
-
Load Regulation:0.68361%(Typ)
-
Accuracy:±3 %
-
Function:Standard8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
625
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$2.596
625
$2.360
1,250
$1.460
1,875
$1.150
2,500 +
$1.130
Click for Quote
Log in
to unlock special pricing
Alternative Packaging