Available Replacements
Alternative Packaging
MIC5282-5.0YMME-TR
MIC5282-5.0YMME-TR

Microchip Technology

em estoque: 0

MIN ORDEM: 250

VIEW PRODUCT
Image is representational - see mfr. specs

MIC5282-5.0YMME

Microchip Technology

Standard Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TUBE Embalagem
Certificate of Compliance Guarantee
Descrição +
Standard Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube
Search Keywords: MIC528250YMME
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    MIC5282-5.0YMME
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Load Regulation:
    0.6(Typ) %
  • Family:
    MIC5282
  • Accuracy:
    ±3 %
  • Function:
    Standard
  • Line Regulation:
    0.04(Typ) %
  • Maximum Dropout Voltage @ Current:
    3@50mA V
  • Junction to Case:
    N/A
  • Junction to Ambient:
    N/A
  • Dimension:
    3 x 3 x 0.86 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 400
Ships today, if you order in
Manufacturer Stock:
901 Pode enviar
Minimum Order Quantity:
100
Multiple:
100
7 Weeks Pode enviar 23/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$1.32
300
$1.30
500
$1.29
1 000
$1.26
2 500
$1.25
5 000
$1.24
7 500
$1.23
10 000 +
$1.22
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!