Available Replacements
Alternative Packaging
MIC5282-3.3YMME MIC5282-3.3YMME Microchip Technology
MIC5282-3.3YMME

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5282-3.3YMME-TR

Standard Regulator Pos 3.3V 0.05A 8-Pin MSOP EP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Standard Regulator Pos 3.3V 0.05A 8-Pin MSOP EP T/R
Search Keywords: MIC528233YMMETR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5282-3.3YMME-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Function:
    Standard
  • Family:
    MIC5282
  • Line Regulation:
    0.04(Typ) %/V
  • Accuracy:
    ±3 %
  • Load Regulation:
    0.6(Typ) %
  • Dimension:
    3 x 3 x 0.86 mm
  • Junction to Ambient:
    N/A
  • Junction to Case:
    N/A
  • Maximum Dropout Voltage @ Current:
    3@50mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5282-3.3YMME-TR RoHS compliant?
Yes, MIC5282-3.3YMME-TR is RoHS compliant.
What is the lead time for MIC5282-3.3YMME-TR?
The standard lead time for MIC5282-3.3YMME-TR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order Quantity:
250
13 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.30
500
$1.29
1,000
$1.26
2,500
$1.25
5,000
$1.24
7,500
$1.23
10,000
$1.22
15,000 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!