Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5282-3.3YMME

The MIC5282-3.3YMME is a high-performance, high-voltage linear regulator that provides a fixed 3.3V output at up to 50mA from ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The MIC5282-3.3YMME is a high-performance, high-voltage linear regulator that provides a fixed 3.3V output at up to 50mA from a wide input range up to 120V.
Search Keywords: MIC528233YMME
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5282-3.3YMME
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Load Regulation: 0.68361%(Typ)
Maximum Dropout Voltage @ Current: 3@50mA V
Line Regulation: 0.048360%/V(Typ)
Family: MIC5282
Dimension: 3 x 3 x 0.868356mmmm
Function: Standard8385
Accuracy: ±3 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5282-3.3YMME RoHS compliant?
Yes, MIC5282-3.3YMME is RoHS compliant.
What is the lead time for MIC5282-3.3YMME?
The standard lead time for MIC5282-3.3YMME is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 12/7/26
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.79
500
$1.75
1,000
$1.69
2,500
$1.68
5,000
$1.67
7,500
$1.66
10,000 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!