- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5281YMM-TR
Microchip Technology
MIC5281YMM-TR
LDO Regulator Pos 1.27V to 5.5V 0.025A 8-Pin MSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5281YMM-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2500 |
| Dimension: | 3 x 3 x 0.928356mmmm |
| Load Regulation: | 0.28361%(Typ) |
| Family: | MIC5281 |
| Accuracy: | ±3 % |
| Maximum Dropout Voltage @ Current: | 3@25mA V |
| Junction to Ambient: | 1608358°C/W |
| Function: | LDO8385 |
| Line Regulation: | 0.048360%/V(Typ) |