Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5281YMME

LDO Regulator Pos 1.27V to 5.5V 0.025A 8-Pin MSOP EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.27V to 5.5V 0.025A 8-Pin MSOP EP Tube
Search Keywords: MIC5281YMME
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5281YMME
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: MIC5281
Accuracy: ±3 %
Load Regulation: 0.28361%(Typ)
Line Regulation: 0.048360%/V(Typ)
Junction to Ambient: 648358°C/W
Function: LDO8385
Maximum Dropout Voltage @ Current: 3@25mA V
Dimension: 3 x 3 x 0.868356mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5281YMME RoHS compliant?
Yes, MIC5281YMME is RoHS compliant.
What is the lead time for MIC5281YMME?
The standard lead time for MIC5281YMME is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000 can ship
Minimum Order Quantity:
100
Order Increment:
100
34 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.44
300
$1.38
500
$1.36
1,000
$1.30
2,500
$1.29
5,000
$1.28
7,500
$1.27
10,000 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!