Available Replacements
Alternative Packaging
MIC5281-5.0YMM
MIC5281-5.0YMM

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5281-5.0YMM-TR

LDO Regulator Pos 5V 0.025A 8-Pin MSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.025A 8-Pin MSOP T/R
Search Keywords: MIC528150YMMTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5281-5.0YMM-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Accuracy:
    ±3 %
  • Junction to Case:
    N/A
  • Family:
    MIC5281
  • Maximum Dropout Voltage @ Current:
    3@25mA V
  • Line Regulation:
    0.048360%/V(Typ)
  • Junction to Ambient:
    1608358°C/W
  • Function:
    LDO8385
  • Dimension:
    3 x 3 x 0.928356mmmm
  • Load Regulation:
    0.28361%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5281-5.0YMM-TR RoHS compliant?
Yes, MIC5281-5.0YMM-TR is RoHS compliant.
What is the lead time for MIC5281-5.0YMM-TR?
The standard lead time for MIC5281-5.0YMM-TR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,395 can ship
Minimum Order Quantity:
250
6 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.18
500
$1.16
1,000
$1.10
2,500
$1.06
5,000
$1.05
7,500
$1.04
10,000
$1.03
15,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!