Available Replacements
대체 포장
MIC5281-5.0YMME MIC5281-5.0YMME Microchip Technology
MIC5281-5.0YMME

Microchip Technology

In Stock: 500

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5281-5.0YMME-TR

LDO Regulator Pos 5V 0.025A 8-Pin MSOP EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 0.025A 8-Pin MSOP EP T/R
Search Keywords: MIC528150YMMETR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5281-5.0YMME-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Family: MIC5281
Maximum Dropout Voltage @ Current: 3@25mA V
Line Regulation: 0.048360%/V(Typ)
Accuracy: ±3 %
Junction to Ambient: 648358°C/W
Load Regulation: 0.28361%(Typ)
Dimension: 3 x 3 x 0.868356mmmm
Function: LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5281-5.0YMME-TR RoHS compliant?
Yes, MIC5281-5.0YMME-TR is RoHS compliant.
What is the lead time for MIC5281-5.0YMME-TR?
The standard lead time for MIC5281-5.0YMME-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,619 can ship
MOQ for out of Stock Qty:
625
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$3.57
1,250
$1.89
1,875
$1.33
2,500 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!