- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5281-3.3YMME
MIC5281-3.3YMME
Microchip Technology
LDO Regulator Pos 3.3V 0.025A 8-Pin MSOP EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 3.3V 0.025A 8-Pin MSOP EP Tube
Search Keywords: MIC528133YMME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5281-3.3YMME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Accuracy:±3 %
-
Junction to Ambient:648358°C/W
-
Dimension:3 x 3 x 0.868356mmmm
-
Function:LDO8385
-
Line Regulation:0.048360%/V(Typ)
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:3@25mA V
-
Load Regulation:0.28361%(Typ)
-
Family:MIC5281
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,279
can ship
Minimum Order Quantity:
100
Order Increment:
100
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$1.44
300
$1.38
500
$1.36
1,000
$1.30
2,500
$1.29
5,000
$1.28
7,500
$1.27
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing