Available Replacements
Alternative Packaging
MIC5280YME MIC5280YME Microchip Technology
MIC5280YME

Microchip Technology

In Stock: 1,615

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5280YME-TR

LDO Regulator Pos 1.215V to 5V 0.025A 8-Pin SOIC N EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.215V to 5V 0.025A 8-Pin SOIC N EP T/R
Search Keywords: MIC5280YMETR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5280YME-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Maximum Dropout Voltage @ Current: 0.7@100uA,1@10mA,1.5@25mA V
Junction to Ambient: 418358°C/W
Family: MIC5280
Load Regulation: 0.28361%(Typ)
Function: LDO8385
Dimension: 4.93 x 3.94 x 1.58356mmmm
Accuracy: ±2 %
Line Regulation: 0.048360%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5280YME-TR RoHS compliant?
Yes, MIC5280YME-TR is RoHS compliant.
What is the lead time for MIC5280YME-TR?
The standard lead time for MIC5280YME-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,000 can ship
MOQ for out of Stock Qty:
625
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
625
$2.52
1,250
$1.55
1,875
$1.23
2,500 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!