Available Replacements
대체 포장
MIC5280YME-TR MIC5280YME-TR Microchip Technology
MIC5280YME-TR

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5280YME

LDO Regulator Pos 1.215V to 5V 0.025A 8-Pin SOIC N EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.215V to 5V 0.025A 8-Pin SOIC N EP Tube
Search Keywords: MIC5280YME
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5280YME
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 95
Dimension: 4.93 x 3.94 x 1.5 mm
Junction to Ambient: 41 °C/W
Family: MIC5280
Load Regulation: 0.2(Typ) %
Accuracy: ±2 %
Function: LDO
Line Regulation: 0.04(Typ) %
Maximum Dropout Voltage @ Current: 0.7@100uA,1@10mA,1.5@25mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5280YME RoHS compliant?
Yes, MIC5280YME is RoHS compliant.
What is the lead time for MIC5280YME?
The standard lead time for MIC5280YME is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,615
Ships today, if you order in
Manufacturer Stock:
2,565 can ship
Minimum Order Quantity:
95
Order Increment:
95
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
95
$1.39
190
$1.33
570
$1.26
1,045
$1.20
2,565
$1.19
5,035
$1.18
7,505
$1.17
10,070 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!