- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5271-5.0YM5-TR
MIC5271-5.0YM5-TR
Microchip Technology
LDO Regulator Neg -5V 0.1A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Neg -5V 0.1A 5-Pin SOT-23 T/R
Search Keywords: MIC527150YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5271-5.0YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Function:LDO8385
-
Family:MIC5271
-
Load Regulation:1.88361%
-
Accuracy:±2 %
-
Junction to Ambient:2358358°C/W
-
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Maximum Dropout Voltage @ Current:0.5@50mA,0.7@100mA V
-
Line Regulation:0.158360%/V
-
Junction to Case:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$1.41
500
$1.40
1,000
$1.37
3,000
$1.36
6,000
$1.35
9,000
$1.34
12,000
$1.33
15,000 +
$1.32
Click for Quote
Log in
to unlock special pricing