- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5270YM5-TR
Microchip Technology
MIC5270YM5-TR
Fixed LDO Voltage Regulator - -16V to -3.3V input - 0.5V drop - -1.24V to -14V/0.1A out - 5-Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed LDO Voltage Regulator - -16V to -3.3V input - 0.5V drop - -1.24V to -14V/0.1A out - 5-Pin.
Search Keywords: MIC5270YM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5270YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dropout Voltage @ Current:0.5@50mA,0.7@100mA V
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Junction to Case:N/A
-
Line Regulation:0.15 %/V
-
Family:MIC5270
-
Function:LDO
-
Accuracy:±2 %
-
Load Regulation:1.8 %
-
Junction to Ambient:235 °C/W
Product Guides
+
Frequently Asked Questions
Is MIC5270YM5-TR RoHS compliant?
Yes, MIC5270YM5-TR is RoHS compliant.
What is the lead time for MIC5270YM5-TR?
The standard lead time for MIC5270YM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,215
Ships today, if you order in
Manufacturer Stock:
8,985
can ship
Minimum Order Quantity:
250
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$2.03
500
$2.02
1,000
$2.01
3,000
$2.00
6,000
$1.99
9,000
$1.98
12,000
$1.97
15,000 +
$1.96
Click for Quote
Log in
to unlock special pricing