- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5270-3.0YM5-TR
Microchip Technology
MIC5270-3.0YM5-TR
LDO Regulator Neg -3V 0.1A 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5270-3.0YM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:1.8 %
-
Family:MIC5270
-
Function:LDO
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.5@50mA,0.7@100mA V
-
Accuracy:±2 %
-
Dimension:2.9 x 1.6 x 1.1 mm
-
Junction to Ambient:235 °C/W
-
Line Regulation:0.15 %