Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5265-3.3YD5-TR

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC526533YD5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5265-3.3YD5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Function: LDO
Load Regulation: 3 %
Junction to Case: 145 °C/W
Maximum Dropout Voltage @ Current: 0.5@150mA V
Junction to Ambient: 235 °C/W
Accuracy: ±2 %
Dimension: 2.9 x 1.6 x 0.87 mm
Line Regulation: 0.2 %
Family: MIC5265
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5265-3.3YD5-TR RoHS compliant?
Yes, MIC5265-3.3YD5-TR is RoHS compliant.
What is the lead time for MIC5265-3.3YD5-TR?
The standard lead time for MIC5265-3.3YD5-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Manufacturer Stock:
5,867 can ship
Minimum Order Quantity:
1000
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1837
3,000
$0.1825
6,000
$0.1781
9,000
$0.1770
12,000
$0.1766
27,000
$0.1750
51,000
$0.1740
102,000 +
$0.1731
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!