- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5264-SGYML-TR
MIC5264-SGYML-TR
Microchip Technology
LDO Regulator Pos 1.8V3.3V 0.15A/0.15A 10-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V3.3V 0.15A/0.15A 10-Pin DFN EP T/R
Search Keywords: MIC5264SGYMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5264-SGYML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Load Regulation:38361%
-
Family:MIC5264
-
Junction to Case:28359°C/W
-
Function:LDO8385
-
Accuracy:±2 %
-
Line Regulation:0.28360%
-
Junction to Ambient:758358°C/W
-
Maximum Dropout Voltage @ Current:0.5@150mA V
-
Dimension:2.5 x 2.5 x 0.858356mm(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1,250
$1.066
2,500
$0.656
3,750
$0.519
5,000 +
$0.509
Click for Quote
Log in
to unlock special pricing