Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5264-MFYML-TR

LDO Regulator Pos 1.5V2.8V 0.15A/0.15A 10-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.5V2.8V 0.15A/0.15A 10-Pin DFN EP T/R
Search Keywords: MIC5264MFYMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5264-MFYML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Junction to Case: 28359°C/W
Junction to Ambient: 758358°C/W
Function: LDO8385
Dimension: 2.5 x 2.5 x 0.858356mm(Max)mm
Load Regulation: 38361%
Accuracy: ±2 %
Line Regulation: 0.28360%
Maximum Dropout Voltage @ Current: 0.5@150mA V
Family: MIC5264
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5264-MFYML-TR RoHS compliant?
Yes, MIC5264-MFYML-TR is RoHS compliant.
What is the lead time for MIC5264-MFYML-TR?
The standard lead time for MIC5264-MFYML-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25,465 can ship
MOQ for out of Stock Qty:
1250
4 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,250
$1.066
2,500
$0.656
3,750
$0.519
5,000 +
$0.509
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!