Image is representational - see mfr. specs

MIC5259-3.3YML-TR

Microchip Technology

LDO Regulator Pos 3.3V 0.3A 6-Pin DFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.3V 0.3A 6-Pin DFN EP T/R
Search Keywords: MIC525933YMLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5259-3.3YML-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Junction to Case:
    N/A
  • Line Regulation:
    0.3 %/V
  • Family:
    MIC5259
  • Accuracy:
    ±1.5 %
  • Junction to Ambient:
    90 °C/W
  • Load Regulation:
    0.6(Typ) %
  • Maximum Dropout Voltage @ Current:
    0.5@300mA V
  • Function:
    LDO
  • Dimension:
    2 x 2 x 0.85(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$2.074
2,500
$1.098
3,750
$0.773
5,000 +
$0.757
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!