- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5259-3.3YD5-TR
MIC5259-3.3YD5-TR
Microchip Technology
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R
Search Keywords: MIC525933YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5259-3.3YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dropout Voltage @ Current:0.5@300mA V
-
Load Regulation:0.6(Typ) %
-
Junction to Ambient:235 °C/W
-
Accuracy:±1.5 %
-
Line Regulation:0.3 %/V
-
Dimension:2.9 x 1.6 x 0.87 mm
-
Family:MIC5259
-
Junction to Case:145 °C/W
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
500
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.6138
500
$0.5580
1,000
$0.5520
3,000
$0.5170
6,000
$0.5160
9,000
$0.5150
12,000
$0.5130
15,000
$0.5120
27,000 +
$0.5110
Click for Quote
Log in
to unlock special pricing