- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5259-2.85YD5-TR
MIC5259-2.85YD5-TR
Microchip Technology
LDO Regulator Pos 2.85V 0.3A 5-Pin TSOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.85V 0.3A 5-Pin TSOT-23 T/R
Search Keywords: MIC5259285YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5259-2.85YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Case:1458359°C/W
-
Family:MIC5259
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.5@300mA V
-
Line Regulation:0.38360%/V
-
Junction to Ambient:2358358°C/W
-
Accuracy:±1.5 %
-
Load Regulation:0.68361%(Typ)
-
Dimension:2.9 x 1.6 x 0.878356mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
750
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$1.3728
750
$1.2480
1,500
$0.7680
2,250
$0.6080
3,000 +
$0.5960
Click for Quote
Log in
to unlock special pricing