- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5259-2.5YD5-TR
MIC5259-2.5YD5-TR
Microchip Technology
LDO Regulator Pos 2.5V 0.3A 5-Pin TSOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.5V 0.3A 5-Pin TSOT-23 T/R
Search Keywords: MIC525925YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5259-2.5YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 0.87 mm
-
Function:LDO
-
Junction to Case:145 °C/W
-
Maximum Dropout Voltage @ Current:0.5@300mA V
-
Load Regulation:0.6(Typ) %
-
Line Regulation:0.3 %/V
-
Junction to Ambient:235 °C/W
-
Family:MIC5259
-
Accuracy:±1.5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
750
$0.9620
1,500
$0.5920
2,250
$0.4687
3,000 +
$0.4593
Click for Quote
Log in
to unlock special pricing