- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5259-1.8YML-TR
MIC5259-1.8YML-TR
Microchip Technology
LDO Regulator Pos 1.8V 0.3A 6-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 0.3A 6-Pin DFN EP T/R
Search Keywords: MIC525918YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5259-1.8YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC5259
-
Function:LDO8385
-
Line Regulation:0.38360%/V
-
Accuracy:±1.5 %
-
Junction to Case:N/A
-
Dimension:2 x 2 x 0.858356mm(Max)mm
-
Maximum Dropout Voltage @ Current:0.5@300mA V
-
Junction to Ambient:908358°C/W
-
Load Regulation:0.68361%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$1.9822
1,250
$1.8020
2,500
$0.9540
3,750
$0.6710
5,000 +
$0.6580
Click for Quote
Log in
to unlock special pricing