- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5255-3.3YD5-TR
Microchip Technology
MIC5255-3.3YD5-TR
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
Search Keywords: MIC525533YD5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5255-3.3YD5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:2.5 %
-
Accuracy:±1 %
-
Function:LDO
-
Dimension:2.9 x 1.6 x 0.87 mm
-
Maximum Dropout Voltage @ Current:0.005@100uA,0.15@100mA,0.2@150mA V
-
Junction to Ambient:235 °C/W
-
Junction to Case:145 °C/W
-
Line Regulation:0.05 %
-
Family:MIC5255
Product Guides
+
Frequently Asked Questions
Is MIC5255-3.3YD5-TR RoHS compliant?
Yes, MIC5255-3.3YD5-TR is RoHS compliant.
What is the lead time for MIC5255-3.3YD5-TR?
The standard lead time for MIC5255-3.3YD5-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
750
$0.8840
1,500
$0.5440
2,250
$0.4307
3,000 +
$0.4221
Click for Quote
Log in
to unlock special pricing