Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5253-3.3YC5-TR

LDO Regulator Pos 3.3V 0.1A 5-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.1A 5-Pin SC-70 T/R
Search Keywords: MIC525333YC5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5253-3.3YC5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MIC5253
  • Load Regulation:
    2.5 %
  • Line Regulation:
    0.05 %
  • Accuracy:
    ±1.5 %
  • Junction to Case:
    250 °C/W
  • Junction to Ambient:
    400 °C/W
  • Dimension:
    2.25(Max) x 1.35(Max) x 1(Max) mm
  • Function:
    LDO
  • Maximum Dropout Voltage @ Current:
    0.15@50mA,0.3@100mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC5253-3.3YC5-TR RoHS compliant?
Yes, MIC5253-3.3YC5-TR is RoHS compliant.
What is the lead time for MIC5253-3.3YC5-TR?
The standard lead time for MIC5253-3.3YC5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,633 can ship
Minimum Order Quantity:
1000
6 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3425
3,000
$0.3247
6,000
$0.3165
9,000
$0.3157
12,000
$0.3086
15,000
$0.3079
27,000
$0.3049
51,000 +
$0.3012
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!