- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5253-2.8YC5-TR
MIC5253-2.8YC5-TR
Microchip Technology
LDO Regulator Pos 2.8V 0.1A 5-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.1A 5-Pin SC-70 T/R
Search Keywords: MIC525328YC5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5253-2.8YC5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MIC5253
-
Junction to Case:2508359°C/W
-
Function:LDO8385
-
Line Regulation:0.058360%
-
Junction to Ambient:4008358°C/W
-
Maximum Dropout Voltage @ Current:0.15@50mA,0.3@100mA V
-
Accuracy:±1.5 %
-
Dimension:2.258356mm(Max) x 1.35(Max) x 1(Max)mm
-
Load Regulation:2.58361%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
750
$0.500
1,500
$0.375
2,250
$0.350
3,000 +
$0.343
Click for Quote
Log in
to unlock special pricing