- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC5253-1.5YC5-TR
Microchip Technology
MIC5253-1.5YC5-TR
LDO Regulator Pos 1.5V 0.1A 5-Pin SC-70 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC5253-1.5YC5-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Junction to Ambient: | 4008358°C/W |
| Accuracy: | ±1.5 % |
| Maximum Dropout Voltage @ Current: | 0.15@50mA,0.3@100mA V |
| Junction to Case: | 2508359°C/W |
| Line Regulation: | 0.058360% |
| Function: | LDO8385 |
| Dimension: | 2.258356mm(Max) x 1.35(Max) x 1(Max)mm |
| Family: | MIC5253 |
| Load Regulation: | 2.58361% |